• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Figaro TGS-813 Gas Sensor Type Propane, butane, methane, alcohol, hydrogen (Ø x H) 17 mm x 10 mm

Product type
Gas sensor
Suitable for gases
Butane
Methane
Propane
Alcohol
Hydrogen
Type
TGS-813
Connector
Print
Filament voltage
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 22.99
-26 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Rail mounting
Product type

Gas sensor

Type

TGS-813

Suitable for gases

Butane

Methane

Propane

Alcohol

Hydrogen

Connector

Print

Filament voltage

5 V DC

Content

1 pc(s)

Height

10 mm

(Ø)

17 mm

Dim

(Ø x H) 17 mm x 10 mm

Type

Propane, butane, methane, alcohol, hydrogen

Documents & Downloads

Datasheet

Datasheet 183474 Figaro TGS-813 Gas Sensor Type Propane, butane, methane, alcohol, hydrogen (Ø x H) 17 mm x 10 mm

User & Safety Instructions

User & Safety Instructions 183474 Figaro TGS-813 Gas Sensor Type Propane, butane, methane, alcohol, hydrogen (Ø x H) 17 mm x 10 mm

Information

Information 183474 Figaro TGS-813 Gas Sensor Type Propane, butane, methane, alcohol, hydrogen (Ø x H) 17 mm x 10 mm

Description

High sensitivity to carbon monoxide, ammonia, sulphur dioxide, alcohol, petrol, etc. Suitable for smoke detectors and alcohol detectors.

Hints

Suitable for e.g. gas detector kit, part no. 19 77 85.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)