• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Figaro TGS-2611 Gas Sensor For LP Gases Methane (Ø x H) 9.2 mm x 7.8 mm

Product type
Gas sensor
Suitable for gases
Methane
Type
TGS-2611
Connector
Print
Filament voltage
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range: -40 to +70 °C
  • Concentration detection (optimum range): 500 - 10000 ppm
Product type

Gas sensor

Type

TGS-2611

Suitable for gases

Methane

Connector

Print

Filament voltage

5 V

Detection limit range (min.)

500 ppm

Detection limit range (max.)

10000 ppm

Content

1 pc(s)

Min. temperature

-40 °C

Max. temperature

+70 °C

Height

7.8 mm

(Ø)

9.2 mm

Dim

(Ø x H) 9.2 mm x 7.8 mm

Type

Methane

Type

TGS 2611-C00

Documents & Downloads

Datasheet

Datasheet 183302 Figaro TGS-2611 Gas Sensor For LP Gases Methane (Ø x H) 9.2 mm x 7.8 mm

User & Safety Instructions

User & Safety Instructions 183302 Figaro TGS-2611 Gas Sensor For LP Gases Methane (Ø x H) 9.2 mm x 7.8 mm

Information

Information 183302 Figaro TGS-2611 Gas Sensor For LP Gases Methane (Ø x H) 9.2 mm x 7.8 mm

Description

The gas sensor of the 2600 series is a thick film sensor based on MOS technology with high sensitivity and longer durability as well as minimal power consumption Preferred areas of application are aerial surveillance and air conditioning technology.

Hints

Please read our extensive documentation which is provided as free download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)