
Figaro Gas Sensor Type 822 Carbon monoxide, ammonia, sulphur dioxide, alcohol, gasoline (Ø x H) 17 mm x 10 mm

Number
Technical specifications
- Product type
Gas sensor
- Type
TGS-822
- Suitable for gases
Carbon monoxide
Ammonia
Sulphur dioxide
Alcohol
Petrol
- Connector
Print
- Filament voltage
5 V DC
- Content
1 pc(s)
- Height
10 mm
- (Ø)
17 mm
- Dim
(Ø x H) 17 mm x 10 mm
- Type
Carbon monoxide, ammonia, sulphur dioxide, alcohol, gasoline
Documents & Downloads
Datasheet
Datasheet 183466 Figaro Gas Sensor Type 822 Carbon monoxide, ammonia, sulphur dioxide, alcohol, gasoline (Ø x H) 17 mm x 10 mm
User & Safety Instructions
User & Safety Instructions 183466 Figaro Gas Sensor Type 822 Carbon monoxide, ammonia, sulphur dioxide, alcohol, gasoline (Ø x H) 17 mm x 10 mm
Information
Information 183466 Figaro Gas Sensor Type 822 Carbon monoxide, ammonia, sulphur dioxide, alcohol, gasoline (Ø x H) 17 mm x 10 mm
