• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MO290-EU Pinless Hygrometer & IR Thermometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Extech MO290-EU Pinless Hygrometer & IR Thermometer

  • Quickly indicates the moisture content of materials with Pinless technology without damaging the surface
  • Works on multiple wood types and other building materials
  • Easy to read, large dual display with automatic backlight feature
  • Simultaneously displays moisture value of wood or material being tested, Air Temperature, IR Temperature, or Humidity
  • Pinless measurement depth to 0.75" (19mm) below the surface
  • Programmable high/low Moisture and Humidity alarms

Technical specifications

  • Material moisture measuring range: vol 0 - 99%
  • Destructively measuring depth: max. 19 mm
  • IR Optics: 8:1
  • Emissivity: 0.95
  • Resolution: 0.1% / 0.1 ° C
Product type

Hygrometer

Max. temperature

+200 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 150 x 75 x 40 mm

Weight

200 g

Accuracy ± °C

2 °C

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

75 mm

Height

40 mm

Length

150 mm

Power supply

9 V battery (1x)

Min. temperature

-50 °C

Features

Dew point/mould detector

Temperature

IR: -50 to +200 °C/Air: -20 to +60 °C

Interfaces

-

Power supply (details)

9 V battery pack

Humidity reading range

0 - 99% rF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122995 Extech MO290-EU Pinless Hygrometer & IR Thermometer

Information

Information 122995 Extech MO290-EU Pinless Hygrometer & IR Thermometer

Conformity certificate

Conformity certificate 122995 Extech MO290-EU Pinless Hygrometer & IR Thermometer

Description

The robust and compact Extech MO290-EU Pinless Hygrometer & IR Thermometer enables all measurements for room climate and material check with just one device. Monitor moisture in wood and other building materials with no surface damage with the Pinless Moisture sensor (Pin-type Moisture Probe included). Measure Humidity and Air Temperature with built-in probe plus non-contact InfraRed Temperature with patented IR design. Advanced functions provide Grains per Pound, Dew Point and Vapor Pressure calculations. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.

Features

  • Integrated material characteristics
  • Double display for material humidity and temperature or air humidity
  • Contact-less IR-temperature measurement
  • Adjustable moisture alarm values
  • Dew-point display
  • Display lighting.

Scope of delivery

  • Penetration sensor
  • 9 V battery
  • Bag
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 613.99*

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)