• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL400 SDL400 Lux meter 0 - 100000 lx

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital luxmeter SDL400

  • Illuminance level (Lux)
  • Cosine and color corrected measurement
  • Temperature measurement with optional thermo-elements
  • Integrated Data logger for 20000 measurement data on 2 GB SD-card

Technical specifications

  • Measuring range -100 to +1300 °C thermo-elements:
  • Possible SD memory card size: 1 GB - 16 GB
  • Display interval 1 s
  • Adjustable logger interval: 0/1/2/5/10/30/60/120/300/600/1800/3600 s
  • Display: ± (4% + 2 counts)
  • Power supply: 6 AA batteries (AA)
Product type

Lux meter

Reading type

Light intensity

Temperature

Manufacturer's standards (no certificate)

Dim

(L x W x H) 182 x 73 x 48 mm

Display

LCD

Weight

347 g

Features

Data logger

Illuminance reading range

0 - 100000 lx

Illuminance reading range (max.)

100000 lx

Illuminance reading range (min.)

0 lx

Illuminance reading accuracy

4 %

Width

73 mm

Height

48 mm

Length

182 mm

Interfaces

SD card

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 103836 Extech SDL400 SDL400 Lux meter 0 - 100000 lx

User & Safety Instructions

User & Safety Instructions 103836 Extech SDL400 SDL400 Lux meter 0 - 100000 lx

Description

The SDL400 enables the measurement of the illuminance level (Lux). The sensor includes a spectral filter that only the visible light in the measurement. In addition, an optional thermocouple type K temperature probe and J for temperature measurement can be connected. The integrated data logger with storage on SD-card enables the documentation and later evaluation of measured data on a computer.

This text is machine translated.

Features

  • Selectable measurement units (lx, Ft-cd)
  • Data logger with date and time stamp stores the measured values on an SD card in Excel ® format for easy transfer to a computer
  • Adjustable logger interval: 1 - 3600 seconds
  • Manual storage/retrieval of up to 99 measured values in the internal memory
  • Type K/J thermocouple input for high-temperature measurements
  • Large illuminated LC display
  • MIN/MAX memory
  • Integrated measured value memory and SD-card slot
  • Auto switch-off
  • Integrated RS232 interface
  • Optional power supply operation
  • The rear stand thread.

Scope of delivery

  • Batteries
  • SD card 2 GB
  • Light sensor with protective cap
  • Hard case
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.99*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)