• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech TKG100 Thickness gauge 1 - 50.8 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,375.00 / piece)
€ 2,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasonic Thickness meter

  • Large measurement range
  • 5 MHz Probe: 1,016 mm to 508 mm made of steel
  • 10 MHz to 508 mm steel measuring sensor: 1,016 mm
  • In case of backlight to read dot matrix display with background lighting
  • Several Measuring Transducer options for high temperatures and heavy measurable materials
  • Fast Minimum function for recording of minimal thickness
  • On-screen display in 8 languages
  • Splash-proof (IP 54), impact-resistant, compact housing
  • Easy to read with backlight

Technical specifications

Product type

Thickness gauge

Measuring type

Ferrous substances

Reading range

1 - 50.8 cm

Manufacturer's standards (no certificate)

Operating voltage

2 AA batteries

Dim

(L x W x H) 127 x 76.2 x 31.75 mm

Display

LCD

Content

1 pc(s)

Reading range (max.)

50.8 cm

Reading range (min.)

1 mm

Measuring type

Ultrasound

Width

76.2 mm

Height

31.75 mm

Length

127 mm

Documents & Downloads

Datasheet

Datasheet 1164931 Extech TKG100 Thickness gauge 1 - 50.8 cm

User & Safety Instructions

User & Safety Instructions 1164931 Extech TKG100 Thickness gauge 1 - 50.8 cm

Description

Compact, robust measuring device for non-destructive thickness measurement

This text is machine translated.

Scope of delivery

  • 57 g coupling liquid
  • Batteries
  • 5 MHz transmitter
  • Carrying case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,383.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)