• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SCP- 24DC/URD3/4X1/2X2 2981512 Phoenix Contact

Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-SCP- 24DC/URD3/4X1/2X2
Contact type
4 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SCP- 24DC/URD3/4X1/2X2

Connector

Screw-fit

Operating voltage

24 V DC

Contact type

4 makers

1 breaker

Performance level

PL e

Safety rating

3

Features

Incl. enabling current path

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 708228 Extension module PSR-SCP- 24DC/URD3/4X1/2X2 2981512 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 708228 Extension module PSR-SCP- 24DC/URD3/4X1/2X2 2981512 Phoenix Contact

Description

Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, can be set with drop out delay of 0.5 - 30 sec., Cat. 3, PL e according to EN ISO 13849, pluggable screw terminal blocks, width: 22.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 744.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)