• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SPP- 24DC/URM4/4X1/2X2/B 2981680 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
Type
PSR-SPP- 24DC/URM4/4X1/2X2/B
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PSR-SPP- 24DC/URM4/4X1/2X2/B

Connector

Spring force connector

Operating voltage

24 V DC

Response time

0.01 s

Contact type

4 makers

1 breaker

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

UL

Features

Incl. enabling current path

Depth

114.5 mm

Width

22.5 mm

Height

112 mm

Dim

(W x H x D) 22.5 x 112 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707968 Extension module PSR-SPP- 24DC/URM4/4X1/2X2/B 2981680 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707968 Extension module PSR-SPP- 24DC/URM4/4X1/2X2/B 2981680 Phoenix Contact

Description

Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, undelayed, Cat. 4, PL e according to EN ISO 13849, pluggable spring-cage terminal blocks, width: 22.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 749.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)