• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 101.6 Shifter Spanner size (metric) 1 - 23 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver, chrome-plated 23 mm

  • Screw wrench chrome-plated up to max. 23 mm
  • Fine profile for better accessibility
  • Extra large opening allows versatile use
  • Scale in mm and inches

Technical specifications

Product type

Shifter

Spanner size

1 mm

23 mm

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192171 Facom 101.6 Shifter Spanner size (metric) 1 - 23 mm

Description

Knurled wheel for fast and precise adjustment, 3 application purposes:
(1) pull on the knurled wheel, the lower gripper opens immediately
(2) Press lower gripper to adjust the desired dimension
(3) Use the knurled wheel for adjustment, if necessary. Allows you to work faster than a standard key
Chrome-plated

This text is machine translated.

Scope of delivery

  • 1x Chrome-plated screw wrench 23 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)