• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 101.8GR Shifter Spanner size (metric) 1 - 33 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversible roller wrench 33mm

  • Reversible rolling fork spanner max. 33 mm
  • Jaw with fine profile for better accessibility
  • Extra large opening for more versatility
  • Measurement lines in mm on one side

Technical specifications

Product type

Shifter

Spanner size

1 mm

33 mm

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192174 Facom 101.8GR Shifter Spanner size (metric) 1 - 33 mm

Description

Extremely versatile: The movable jaw is reversible. On one side, the jaw is flat for conventional use, which protects the worked parts. On the other hand, the jaw has fine toothing for the secure clamping of pipes and other parts, which require a secure grip and the transmission of a high torque
Polished chrome-plated / bi-material shaft

This text is machine translated.

Scope of delivery

  • 1x reversible rolling stock 33 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)