• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 181B.18CPE Multigrip pliers 207 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Length

207 mm

Width

54 mm

Height

20.1 mm

Weight

0.27 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740780 Facom 181B.18CPE Multigrip pliers 207 mm 1 pc(s)

Description

Product strengths:|Self-gripping teeth + secondary hardening|Long life, strong grip|60 mm load-carrying capacity 35% more jaw capacity|Ratchet mechanism Open by pressing, closing by ratchet|Chrome: Maximum corrosion resistance|Mono material handles reduce slip and fatigue, easy cleaning|Anti-clamping design reduces blood bubbles|12-fold adjustable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)