• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 720.P30PB Clamp meter Digital CAT IV 600 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

720.P30PB

  • CAT IV 600 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

5 mA

A DC reading range (max.)

30 A

A AC reading range (min.)

5 mA

Amperage reading range AC (max.)

30 A

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Current reading

AC/DC

Type

720.P30PB

Display

Digital

Opening range of current clamps

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740796 Facom 720.P30PB Clamp meter Digital CAT IV 600 V

Description

Product strengths:|For measurement of low DC and AC power|Measuring range: AC / DC 5 mA to 30 A|Direct reading mode: Reading the values without conversion by Facom 711 / 712 multimeters

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)