• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom AXS.LPB Extension 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension for change over ratchet 1/2

  • Extension for change over ratchet 1/2

Technical specifications

Product type

Extension

Downforce

1/2" (12.5 mm)

Weight

1190 g

Height

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192218 Facom AXS.LPB Extension 1/2" (12.5 mm)

Description

Extension for change over ratchet in the set
Accessibility in narrow places
The movement of the ratchet handle back and forth from the narrow spot makes it easier to pull and release
Time saving: There is no need to create space to make screws or nuts accessible
Due to the asymmetric concept of the product 1.6 turns of the square (1/2") result with only one turn of the ratchet
Can be used for manual, pneumatic or electrically driven ratchets
More force can be applied to the ratchet handle than if it was in a tight place

This text is machine translated.

Scope of delivery

  • 1x extension for reversible ratchet 1/2

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)