• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit adpter set 3/8" (10 mm) 10-piece J.401AVSE

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment with 10 tools 1000V VSE

  • Assortment with 10 tools 1000V VSE
  • Insulation with safety color code

Technical specifications

Product type

Bit adpter set

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Material properties

insulated

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

Dim

(L x W x H) 345 x 280 x 65 mm

Length

345 mm

Width

280 mm

Height

65 mm

Weight

2.3 kg

Content

1 Set

Car phone holder features

Insulated

Size

918.3879 - 3/8" CHROMEplus bit socket Torx, T10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192244 Facom Bit adpter set 3/8" (10 mm) 10-piece J.401AVSE

Description

Insulation with safety color code

This text is machine translated.

Scope of delivery

  • Socket wrench 3/8", Twelve-point 6 - 7 - 8 - 10 - 12 mm
  • Screw driver inserts 3/8" inner hexagon 4 - 5 - 6 mm
  • Reversible ratchet 3/8" J.151AVSE
  • Extension 3/8" J.210AVSE
  • T-HANDLE 3/8" J.121AVSE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)