• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BTDJ8PB Slotted screwdriver

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Length

370 mm

Width

200 mm

Height

44 mm

Dim

(L x W x H) 370 x 200 x 44 mm

Weight

0.71 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740811 Facom BTDJ8PB Slotted screwdriver

Description

Product Strengths:|Precise and Fast|Less tip glide on the screw|Robust|Chemical-resistant|Sandblasting blades Design

This text is machine translated.

Scope of delivery

  • Slotted: 8x175 - 6.5x150 - 5.5 x 125 - 4x100 - 3x50
  • Pozidriv®: PZ0x75 - PZx100 - PZ2x125

More interesting products

(*All information is plus legal VAT)