• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom J.161B Forward/reverse ratchet 3/8" (10 mm) 175 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/8" (10 mm)

No. of teeth

72

Length

175 mm

Material properties

satin

chrome plated

DIN standard

DIN 3122

DIN ISO 3315

Weight

210 g

Size

3/8" (10 mm)

Standards

ISO 3315, DIN 312, NF and ISO 3315

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708359 Facom J.161B Forward/reverse ratchet 3/8" (10 mm) 175 mm

Description

Round head, only 5° angle of rotation by 72 teeth. Meets the requirements of the DIN312.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)