• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom NS.1400FPB NS.1400FPB Pneumatic impact driver Torque (max.): 1.490 Nm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance impact driver 1/2" 1,490 Nm

Our service for you

Technical specifications

Product type

Pneumatic impact driver

Torque (max.)

1.490 Nm

Weight

2.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740979 Facom NS.1400FPB NS.1400FPB Pneumatic impact driver Torque (max.): 1.490 Nm

Description

Product strengths:|Quality materials for a longer life of the mechanism|Progressive pressure switch: Excellent control and optimal speed control|Rubber coated handle protects against cold and vibration|"One-hand" switch

This text is machine translated.

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)