• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom RL.151-EP72PB Socket bit set

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740863 Facom RL.151-EP72PB Socket bit set

Description

Product strengths:|Double boxes|Option of splitting two|Fits in workshop trolley and can be used as a module

This text is machine translated.

Scope of delivery

  • Socket wrench 1/4" 6-edge (R.HT) 4 - 7 - 8 - 9 - 5 - 5.5 - 6 - 10 - 11 - 12 - 13 - 14 mm
  • Socket wrench 1/4" 6-edge long (R.LAT): 5 - 8 - 10 - 7 - 5.5 - 6 - 11 - 12 - 13 mm
  • Socket wrench 1/4" hex (R:ET) 3/16 - 7/32 - 1/4 1/2 - 9/32 - 5/16 - 11/32 - 9/16 - 7/16 - 12 - 3/8
  • SOCKET WRENCH 1/4" TX (RTX.T) E4 - E5 - E6 - E7 - E8 - E10
  • SCREWDRIVER INSERT 1/4" TX (RX.T): T6 - T7 - T8 - T9 - T10 - T15 - T20 - T25 - T30 - T40
  • Screwdriver set 1/4" hex (RT.T): 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
  • 1/4" Flat-tip screwdriver (RS.T) 4 - 5.5 - 7 mm
  • 1/4" Pozidriv® screwdriver (RD.T): PZ1 - PZ2 - PZ3
  • 1/4" SOCKET WRENCH (RP.T) PH1 - PH2 - PH3
  • Universal cardan joint 1/4" (R.240AT)
  • 1/4" extension (R. ST) 55 - 100 - 150 mm
  • Slide handle 1/4" medium (R.236BT)
  • Slide handle 1/4" (R.120AT)
  • Reversible ratchet 1/4" dust-tight (RL.151)

More interesting products

(*All information is plus legal VAT)