• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 61900-2RSR-HLC Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 22 mm Rotational speed (max.)

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
10 mm
Outside Ø
22 mm
Type
61900-2RSR-HLC
Manufacturer part #
61900-2RSR-HLC
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

61900-2RSR-HLC

Product type

Deep groove ball bearings (axial)

Manufacturer part #

61900-2RSR-HLC

Bore Ø

10 mm

Outside Ø

22 mm

Bore diameter

10 mm

Rotational speed (max.)

17300 U/min

Weight

11.8 g

Features

Bilateral lip seal

Width

6 mm

Dynamic load rating (radial)

2200 N

Radial load rating

840 N

Material

Rolled steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 188385 FAG 61900-2RSR-HLC Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 22 mm Rotational speed (max.)

Description

Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)