1/2
Image similar

6309-2RSR-C3
Deep groove ball bearings (axial)
6309-2RSR-C3
45 mm
100 mm
45
(L x W) 25 mm x 25 mm
4500 U/min
867 g
Bilateral lip seal
Increased clearance
25 mm
53000 N
31500 N
25 mm
Rolled steel
not relevant
User & Safety Instructions 185403 FAG 6309-2RSR-C3 Deep groove ball bearings (axial) Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 4
The necessary accessories are required to use the article as described.