1/2
Image similar

6309
Deep groove ball bearings (axial)
6309
45 mm
100 mm
45 mm
16000 U/min
849 g
Open
25 mm
53000 N
31500 N
Rolled steel
yes
User & Safety Instructions 185402 FAG 6309 Deep groove ball bearings (axial) Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 16000 U/m
The necessary accessories are required to use the article as described.