• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 6307-2Z Deep groove ball bearings (axial) Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 8500 U/

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
35 mm
Outside Ø
80 mm
Type
6307-2Z
Manufacturer part #
6307-2Z
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

6307-2Z

Product type

Deep groove ball bearings (axial)

Manufacturer part #

6307-2Z

Bore Ø

35 mm

Outside Ø

80 mm

Bore diameter

35.000

Dim

(L x W) 21.000 mm x 21 mm

Rotational speed (max.)

8500 U/min

Weight

477 g

Features

Bilateral

Width

21 mm

Dynamic load rating (radial)

33500 N

Radial load rating

19000 N

Length

21.000 mm

Material

Rolled steel

UKCA

yes

Description

Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)