1/2
Image similar

6308-2Z
Deep groove ball bearings (axial)
6308-2Z
40 mm
90 mm
40 mm
7500 U/min
643 g
Bilateral
23 mm
42500 N
25000 N
not relevant
User & Safety Instructions 189703 FAG 6308-2Z Deep groove ball bearings (axial) Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U/
The necessary accessories are required to use the article as described.