• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 131210 H0 Black Forest mill

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Black Forest mill

  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Black Forest mill

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 145 x 120 x 80 mm

Length

145 mm

Width

120 mm

Height

80 mm

Era

yo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413114 Faller 131210 H0 Black Forest mill

Description

The water creeps quietly over the mill wheel of the small Black Forest mill and gives the miniature world a touch of cozy charm in the typical Black Forest style. The harmonious atmosphere invites you to pause for a moment and enjoy the picturesque scenery to the full.

This text is machine translated.

Scope of delivery

  • 130 parts in 8 colors
  • Window parts
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)