• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 191825 H0 Day-wages house Oberprechtal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Day-wages house Oberprechtal

  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Day-wages house Oberprechtal

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 144 x 130 x 114 mm

Length

144 mm

Width

130 mm

Height

114 mm

Era

yo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413181 Faller 191825 H0 Day-wages house Oberprechtal

Description

Historical day-wages house based on a model from the year 1819 in the Vogtsbauernhof open-air museum in Schwarzwälder. The two-story building with exterior staircase, lateral understand and shingle-covered cripple-hipped roof features a balcony surrounded by two sides of the facade in the 1. Upper floor and a second balcony protected by the roof overhang in the gables.

This text is machine translated.

Scope of delivery

  • 226 parts in 8 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)