• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 191845 H0 Ski store "INTERSPORT"

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Ski store "INTERSPORT"

  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Type

Ski store "INTERSPORT"

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 177 x 155 x 127 mm

Length

177 mm

Width

155 mm

Height

127 mm

Era

V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782517 Faller 191845 H0 Ski store "INTERSPORT"

Description

Modern sports shop with detailed facade design, large shop windows and authentic signage. The building is designed in the typical style of an alpine sports and equipment house and offers various possibilities for realistic integration in winter sports and mountain world scenes.
Whether skis, snowboards or accessories – this model gives the atmosphere of a lively tourist place and excellently supplements mountain villages and winter sports facilities on the model railway system.

This text is machine translated.

Scope of delivery

  • Components in different colors
  • Construction manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)