• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 232134 N Aunmill with mill wheel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Aunmill with mill wheel

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

N

Type

Aunmill with mill wheel

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 146 x 112 x 114 mm

Length

146 mm

Width

112 mm

Height

114 mm

Era

yo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782528 Faller 232134 N Aunmill with mill wheel

Description

The grinding wheel rotates leisurely and fills the air with a gentle chirping, while internal ground is hard. This charming aumühle in light brown with bright red framework lends a suitable atmosphere to any village or old town landscape.

This text is machine translated.

Scope of delivery

  • 65 parts in 7 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)