• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Lattice post street lamp Single Assembled 180110 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 3er set LED lattice mast attachment lamp

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

  • Light color: cool white
Size

H0

Product type

Lattice post street lamp

Type

Single

Lamp type

LED

Type

Assembled

Max. operating voltage

12 V

Operating voltage

12 V (max)

Height

145 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574343 Faller H0 Lattice post street lamp Single Assembled 180110 3 pc(s)

Description

Model of a widespread attachment lamp with flat-grid mast made of metal. Particularly suitable for lighting scenarios close to the railways, such as railway stations, company works or track fields. The two-flame lamp is equipped with long-life LED technology. Height: 145 mm.The product is ready for connection for 12 V DC. Use the 'Transformer«, Art. 180641.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)