• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Lattice post street lamp Single Assembled 180117 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.66 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

H0 LED lattice mast bend lamp, warm white, 3 pieces

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Lattice post street lamp

Type

Single

Lamp type

LED

Type

Assembled

Min. operating voltage

12 V

Operating voltage

12 V (min)

Height

145 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685085 Faller H0 Lattice post street lamp Single Assembled 180117 3 pc(s)

Description

Classic arc lamp with lattice mast made of metal. Particularly suitable for the lighting of near-railway scenarios, like railway stations, engine works or track fields. The single-flame lamp is equipped with long-life LED technology. The product is ready for connection for 12 V direct current (DC). Use the "Transformer", Art. 180641. Height: 145 mm. Light color: Warm white. Content: 3 pieces

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)