• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Park light Single Assembled 180112 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 3er set LED park hexagonal lamp

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

  • Light color: Warm white
Size

H0

Product type

Park light

Type

Single

Lamp type

LED

Type

Assembled

Max. operating voltage

12 V

Operating voltage

12 V (max)

Height

65 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574271 Faller H0 Park light Single Assembled 180112 3 pc(s)

Description

Create atmosphere with timeless design. 3er set of a parking light in detailed design, one-flame, with hexagonal lamp head. The characteristic shape of the lamp has shaped the image in many parks for decades. The lantern is particularly suitable for the atmospheric lighting of old towns, historical sceneries and parks. The model is made of filigree plastic and is equipped with long-life LED technology. Ready for connection for 12 V DC. Use Faller transformer 50 VA 50-60Hz, Art. 180641. Height 65 mm. Colour: black Light color: Warm white. Contains 3 pieces

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)