• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Whip-type lamp post Single Assembled 180119 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Whip-type lamp post

Type

Single

Lamp type

LED

Type

Assembled

Max. operating voltage

12 V

Operating voltage

12 V (max)

Height

94 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865577 Faller H0 Whip-type lamp post Single Assembled 180119 3 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)