• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller N Lattice post street lamp Single Assembled 272225 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N LED girder mast ring lamp

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Lattice post street lamp

Type

Single

Lamp type

LED

Type

Assembled

Min. operating voltage

12 V

Operating voltage

12 V (min)

Height

84 mm

Age category

15 years and over

Content

1 pc(s)

Description

Classic ring light with metal girder mast. Particularly suitable for lighting scenarios close to the railways, such as railway stations, company works or track fields. The one-flame lamp is equipped with long-life LED technology. Height 84 mm.
The product is ready for connection for 12 V DC. Use the 'Transformer«, Art. 180641.

This text is machine translated.

Accessories

(*All information is plus legal VAT)