• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller N Park light Double Assembled 272226 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N LED lantern, curved lights

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Park light

Type

Double

Lamp type

LED

Type

Assembled

Min. operating voltage

12 V

Operating voltage

12 V (min)

Height

60 mm

Age category

15 years and over

Content

1 pc(s)

Description

Model of a widely used, classic lamp. This model is characterized by its versatile use. For example, it is suitable for lighting old cities, streets or industrial themes. The mast is made of metal and the lamp height can be adjusted variably. The two-flame curved lamp is equipped with long-life LED technology. Height: 60 mm.
The product is ready for connection for 12 V DC. Use the 'Transformer«, Art. 180641.

This text is machine translated.

Accessories

(*All information is plus legal VAT)