• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Spherical pendant light Double Assembled 180115 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.00 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

H0 LED lantern, hanging lights, warm white, 3 pcs

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Spherical pendant light

Type

Double

Lamp type

LED

Type

Assembled

Min. operating voltage

12 V

Operating voltage

12 V (min)

Height

75 mm

Age category

15 years and over

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685083 Faller H0 Spherical pendant light Double Assembled 180115 3 pc(s)

Description

Model of a historical, wrought-iron suspended lamp. The delicate ornaments lend this lamp special charm. This makes it especially suitable for lighting old cities, parks and historical scenarios. The mast is made of metal and the lamp height can be adjusted variably. The two-flame suspended light is equipped with long-lasting LED technology. The product is ready for connection for 12 V direct current (DC). Use the "Transformer", Art. 180641. Height: 75 mm. Light color: Warm white. Content: 3 pieces

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)