Switching threshold: (upper) +40 to +55 °C / (lower) -5-+5 °C
Product type
Monitoring relay
Type
T2-24 VAC/DC
Functions
Temperature
Operating voltage
24 V DC
24 V AC
Contact type
1 change-over
Contact material
AgSnO2
Max. switching capacity
120 W
1250 VA
Content
1 pc(s)
Documents & Downloads
Information
Information 515876 Fanox Monitoring relay 24 V DC, 24 V AC 1 change-over 1 pc(s) T2-24 VAC/DC Temperature
Description
The Temperature relay T2 is a thermostat for temperature monitoring with an external NTC sensor. This monitoring relay is mainly used for measuring the ambient temperature of control systems, control cabinets as well as electric motors of elevators or other applications. The sensor is inserted on the front of the housing. It is possible to set two different sensors can be used: Sensor in order no. 51 58 77-T in the connector and sensor OD-T in the housing with 2 m connection cable, order no. 51 58 78.
This text is machine translated.
Hints
The relay is supplied without sensor. Please order separately.
Description
The Temperature relay T2 is a thermostat for temperature monitoring with an external NTC sensor. This monitoring relay is mainly used for measuring the ambient temperature of control systems, control cabinets as well as electric motors of elevators or other applications. The sensor is inserted on the front of the housing. It is possible to set two different sensors can be used: Sensor in order no. 51 58 77-T in the connector and sensor OD-T in the housing with 2 m connection cable, order no. 51 58 78.
This text is machine translated.
Hints
The relay is supplied without sensor. Please order separately.