• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B50-SK--JV999925 Hook-and-loop tape stick-on (acrylic adhesive) Jersey patch (L x W) 25 m x 50 mm Black 25 m

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.20)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive Velcro dispenser box

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Jersey patch

Hook-and-loop feature

stick-on (acrylic adhesive)

Factory colour

Black

Length

25 m

Width

50 mm

Min. temperature

-20 °C

Max. temperature

+110 °C

Content

25 m

Dim

(L x W) 25 m x 50 mm

Manufacturer part #

B50-SK--JV999925

Type

B50-SK--JV999925

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428308 FASTECH® B50-SK--JV999925 Hook-and-loop tape stick-on (acrylic adhesive) Jersey patch (L x W) 25 m x 50 mm Black 25 m

Description

The acrylate adhesive PS-A27 is suitable for almost all clean, smooth and grease-free surfaces. Especially for plastics with plasticizer content (e.g. PVC) except PP. Press the self-adhesive hook-and-loop tape firmly onto the surface and do not load until after 12 - 24 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)