• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 69802-132LF 69802-132 LF SMD IC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

Image similar
Product type
SMD IC socket
Number of pins
32
CS
1.27 mm
Type
69802-132 LF
Material
Polyphenylene sulphide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD IC socket

Type

69802-132 LF

Number of pins

32

CS

1.27 mm

Material

Polyphenylene sulphide

Length

20.32 mm

Width

17.78 mm

Height

4.47 mm

Dim

(L x W x H) 20.32 x 17.78 x 4.47 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1401750 FCI 69802-132LF 69802-132 LF SMD IC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401750 FCI 69802-132LF 69802-132 LF SMD IC socket Contact spacing: 1.27 mm Number of pins: 32 1 pc(s)

More interesting products

(*All information is plus legal VAT)