Image similar
Pin strip, straight
Pin strip (standard)
2
7
14
2.54 mm
Black
Square
1500 V
3 A
3 A
Gold plated
Phosphorus bronze
Thermoplastic UL94V-O
0.66 mm
5.84 mm
3.42 mm
Yes
(L x W x H) 35.56 x 4.83 x 11.8 mm
Perpendicular (to the PCB)
77313-102-14LF
No
1 pc(s)
4.83 mm
11.8 mm
35.56 mm
+125 °C
-65 °C
Dubox / PV / Bergstik
Datasheet 1401752 FCI Pin strip (standard) No. of rows: 2 Pins per row: 7 77313-102-14LF 1 pc(s)