• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI SIL socket (standard) No. of rows: 2 Pins per row: 5 87606-305LF 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 5

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

5

Total number of pins

10

CS

2.54 mm

Connection

Print

Factory colour

Blue

Contact surface

Gold plated

Contact material

Phosphorus bronze

Case material

Thermoplastic UL94V-O

Pin Ø

0.60 mm

Pin length (PCB)

2.90 mm

Separable

No

Dim

(W x H) 5.08 mm x 8.5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

87606-305LF

Socket shape

Square

Socket depth

2.6 mm

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

8.5 mm

Max. temperature

+125 °C

Min. temperature

-65 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401705 FCI SIL socket (standard) No. of rows: 2 Pins per row: 5 87606-305LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401705 FCI SIL socket (standard) No. of rows: 2 Pins per row: 5 87606-305LF 1 pc(s)

More interesting products

(*All information is plus legal VAT)