• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65240-006LF 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
Mini-PV
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Latch Housing

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

Mini-PV

CS

2.54 mm

Pins per row

6

Total number of pins

6

Width

15.16 mm

Content

1 pc(s)

Dim

(L x W) 13.84 mm x 15.16 mm

Connection

Crimp

Case material

Thermoplastic UL94V-O

Manufacturer part #

65240-006LF

Factory colour

Blue

Industrial packaging

No

Insulation material

Thermoplastic UL94V-O

Contact material

Copper alloy

Connector contact surface

Tin plated

Length

13.84 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401570 FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65240-006LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401570 FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65240-006LF 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)