
Highlights & Details
FPC-socket connector
- Content 1 pc(s)
- No. of rows 1
- Pins per row 12
Technical specifications
- Connector type
Power strip, straight
- Product type
Socket housing PCB
- No. of rows
1
- Pins per row
12
- Total number of pins
12
- CS
0.50 mm
- Connection
SMT
- Factory colour
Black
- Nominal voltage
50 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Resin
- Separable
No
- Dim
(W x H) 2.95 mm x 4.10 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
62674-121121ALF
- Socket depth
2.6 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
2.95 mm
- Height
4.10 mm
- Max. temperature
+85 °C
- Min. temperature
-55 °C
- Type
FFC / FPC systems
Documents & Downloads
Datasheet
Datasheet 1401735 FCI Socket housing PCB No. of rows: 1 Pins per row: 12 62674-121121ALF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401735 FCI Socket housing PCB No. of rows: 1 Pins per row: 12 62674-121121ALF 1 pc(s)























