• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502217210 Diamond 1.2 mm 90 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond saw blade 90 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Semicircle blade

Tool holder

SLP

Saw blade width

1.2 mm

(Ø)

90 mm

Width

150 mm

Length

250 cm

Abrasive surface area width

1.2 mm

Abrasive surface area diameter Ø

90 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Marble

Epoxy resin

Trass

Compatible with

Fein

Compatible with

SuperCut

MultiMaster

Content

1 pc(s)

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407817 Fein 63502217210 Diamond 1.2 mm 90 mm 1 pc(s)

Description

For cutting through marble and concrete trass joints. Excellent service life. Also for very hard epoxy or cement joints. The right choice for frequent use and demanding tasks. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Extra thin execution. Cutting width: approx 1.2 mm Segmented, ideal for working in corners and at edges without overlapping.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of Multitool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)