• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502222210 E-Cut Universal Bi-metallic Plunge saw blade 28 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-Cut universal saw blade 28 mm x 55 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

28 mm

Saw blade length

55 mm

Width

28 mm

Length

55 mm

Material

Bi-metallic

Material suitability

Aluminium

Wood

Plasterboard

Plastic

Copper

Compatible with

Milwaukee

Makita

Fein

Bosch

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494450 Fein 63502222210 E-Cut Universal Bi-metallic Plunge saw blade 28 mm 1 pc(s)

Description

Bi metal with corrugated Universal tooth system. Wide range of applications for sheet metal up to 2 mm, easily, Cu-Rohre, Wood, plasterboard and plastics. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Small, slim design for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)