• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63723021013 Grinding fleece with wave folding and 14 mm hole 150 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Grinding fleece with wave folding and 14 mm hole

  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.

Technical specifications

  • Design: Grinding fleece with wave folding
  • Boring: 14 mm
(Ø)

150 mm

Content

1 pc(s)

Width

30 mm

Type

Grinding fleece with wave folding M14 Ø 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815006 Fein 63723021013 Grinding fleece with wave folding and 14 mm hole 150 mm 1 pc(s)

Description

With wave folding, width approx. 30 mm, 14 mm hole, for light deburring work, desoxidation, light grinding work, Decorative work. Suitable for WPO 14-25 E / WPO 14-25 E - stainless steel start set.

This text is machine translated.

Scope of delivery

  • 1x grinding fleece shaft folding 150 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 738.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)