• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 64203025010 Depth stop Compatible with FEIN QuickIN

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Bit holder: Bit (DIN ISO 1173 - E 6.3)
  • Weight 340 g
Product type

Depth stop

Compatible with

FEIN QuickIN

Length

134 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219113 Fein 64203025010 Depth stop Compatible with FEIN QuickIN

Description


QUICKIN DEPTH STOP INCLUDING SCREW-IN SLEEVE Ø 17 MM
Depth stop for screwing without compromises. Lower each screw exactly in the same depth. Maximum setting travel 12 mm with 0.25 mm per lock for accurate control. Worldwide unique: Further screw-in sleeves for screws with sealing discs up to 28 mm disc diameter available. Compatible with all FEIN battery-screwdrivers with QuickIN interface.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)