• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CCG 18-115-12PD-SEC AS 71221961000 Cordless angle grinder 115 mm 18 V

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CCG 18-115-12 PD-SEC AS

  • 18 V

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Motor: Brushless
  • Idling speed 2500 - 8500
  • Weight without rechargeable battery: 2.40 kg
  • Grinding wheel Ø 115 mm
  • Load. Grinding disc Ø 115 mm
  • Flanges M 14
Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

115 mm

Weight

2.40 kg

Idle speed

2500 - 8500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323879 Fein CCG 18-115-12PD-SEC AS 71221961000 Cordless angle grinder 115 mm 18 V

Description

Protago cordless angle grinder Ø 115 mm|CCG 18-115-12 PD-SEC AS|Powerful battery-angle grinder with unique control concept for especially safe working.

This text is machine translated.

Features

  • Maximum protection of the user through the combination of numerous security features.
  • Reduces accidents often caused by misuse or negligence.
  • Extensive user protection through two-hand operation with AutoStop (dead-man switch) and permanently mounted additional handle, not removable protective cover as well as check-back monitoring (kick-back), soft start, restart protection, electronic overload protection and brake function.
  • 1 200 watt cordless angle grinder with maintenance-free FEIN Power drive motor and AMPShare battery system for highest power and robustness. Optimal speeds, tuned to many different materials by continuously variable, electronic speed selection.
  • Durable and robust thanks to completely closed motor housing. This protects the engine from aggressive ceramic and mineral dusts. Innovative cooling fins ensure optimum cooling including temperature monitoring.
  • Twice the productivity - up to 50% more separation cuts than with the previous system (CCG 18 SEC + FEIN high-Power batteries) thanks to the perfect combination of powerful machine and powerful ProCORE battery system. Up to 30% faster separation than with comparable competitors.
  • Ideal ergonomics for cutting work thanks to slim grip, compact design and low weight with good balance.
  • Optimal performance, safe handling, perfect ergonomics and easy operation in any working situation.
  • Secure guidance in every working situation through additional handle adjustable in 6 positions.
  • New anti-vibration handle increases grip strength by up to 16% in comparison with conventional hand grips. In addition, the occurring vibrations are minimized.
  • Low setup times through tool-free mounting and setting options like for example adjustment of the protective cover, mounting the cover hood for cutting work or changing the consumables by means of quick clamping nut.
  • Fatigue-free working through a slim covering dimension, compact design and low weight with a good balance.
  • The proven, extremely reliable FEIN PowerDrive motors guarantee the highest life span.
  • Completely closed motor casing protects the motor against aggressive ceramic and mineral dusts. Dust-protected, separate motor electronics within the grip area.
  • High quietness and low vibration operation through the independently stored, motor decoupled from the housing and four additional vibration dampers.
  • Compatible with all 18 V AMPShare ProCORE-batteries and chargers for still more Power and flexibility. Suitable also for 18 V Bosch Professional battery-operated devices
  • COOLPACK 2.0 technology provides for a 135% longer battery life and thus enables longer operating times.
  • The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries.
  • ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge.
  • Best equipped for every use. Mobile working with the L-BOXX system.

Scope of delivery

  • 1 quick clamping nuts without tools
  • 1 key
  • 1 plastic tool case (L-BOXX 238)
  • 1 Protective cover for cutting work

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)