• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CCG 18-125-15 AS 71220961000 Cordless angle grinder 125 mm w/o battery 18 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated angle grinder CCG 18-125-15 AS Ø 125 mm

  • 18 V
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

No. of power packs included

0

Mandrel thread

M14

Weight

2.30 kg

Weight, information

without rechargeable battery

Idle speed

3400 - 9800 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804609 Fein CCG 18-125-15 AS 71220961000 Cordless angle grinder 125 mm w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 2804609 Fein CCG 18-125-15 AS 71220961000 Cordless angle grinder 125 mm w/o battery 18 V

Warranty Terms

Warranty Terms 2804609 Fein CCG 18-125-15 AS 71220961000 Cordless angle grinder 125 mm w/o battery 18 V

Description

Powerful battery-angle grinder with brushless motor, which is developed especially in combination with the ProCORE18V battery technology highest demands and industrial applications are made. Extensive user protection through soft start-up, restart protection, check monitoring (kickback), electronic overload protection, crash monitoring and brake. Has the twist out: Through the manual adjustment via the intuitive control panel, the speeds adapt optimally to a large selection of abrasives and materials. Secure grip in all applications by the anti-slip grip area. Short setup times through tool-free adjustable protective cover and quick clamping nut. Compatible with all 18 V AMPShare ProCORE-batteries and chargers for still more Power and flexibility. Suitable also for 18 V Bosch Professional battery-operated devices COOLPACK 2.0 technology provides for a 135% longer battery life and thus enables longer operating times. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge. Best equipped for every use. Mobile working with the L-BOXX system.

This text is machine translated.

Features

  • BrakeTacho electronic POWERRONICSoft start-up.Restart protectionElectronic overload protectionElectronic speed selectionBrushless motor

Scope of delivery

  • 1 quick clamping nuts without tools 1 inner flange 1 protective cover 1 Anti-vibration handle 1 plastic tool case (L-BOXX 238)
  • With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)