User & Safety Instructions 3308163 Fein CG17-125 Inox 72229160230 Angle grinder 125 mm 1700 W
Description
A fast and comfortable working on the construction site and in metal workshops is made possible owing to the powerful 700-Watt motor and a much smaller grip range of 195 mm. New cooling concept with ventilation inlets and removable dust filter ensure longer machine life, even in extreme environments. Safety features such as recoil monitoring, soft start-up, restart protection, overload protection and anti-vibration handle provide comprehensive user protection. Robust motor for daily use Durable due to overload protection and long carbon brush life. Quick progress through powerful motor. Gearbox head is 90° rotatable for a high application versatility. Faster, tool-free change of grinding agents: Quick-release nut included as standard. High overload capability thanks to direct motor cooling.
A fast and comfortable working on the construction site and in metal workshops is made possible owing to the powerful 700-Watt motor and a much smaller grip range of 195 mm. New cooling concept with ventilation inlets and removable dust filter ensure longer machine life, even in extreme environments. Safety features such as recoil monitoring, soft start-up, restart protection, overload protection and anti-vibration handle provide comprehensive user protection. Robust motor for daily use Durable due to overload protection and long carbon brush life. Quick progress through powerful motor. Gearbox head is 90° rotatable for a high application versatility. Faster, tool-free change of grinding agents: Quick-release nut included as standard. High overload capability thanks to direct motor cooling.