• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CG17-150V 72229260230 Angle grinder 150 mm 1700 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Compact angle grinder Ø 150 mm, CG 17-150 V

  • 1700 W

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

150 mm

Cable length

4 m

Operating voltage

230 V

Mandrel thread

M14

Weight

2500 g

Idle speed

2400 - 9700 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308164 Fein CG17-150V 72229260230 Angle grinder 150 mm 1700 W

Description

A fast and comfortable working on the construction site and in metal workshops is made possible owing to the powerful 700-Watt motor and a much smaller grip range of 195 mm. New cooling concept with ventilation inlets and removable dust filter ensure longer machine life, even in extreme environments. Safety features such as recoil monitoring, soft start-up, restart protection, overload protection and anti-vibration handle provide comprehensive user protection. Robust motor for daily use Durable due to overload protection and long carbon brush life. Quick progress through powerful motor. Extensive user protection through non-return monitoring, restart protection, soft start and anti-vibration handle. Gearbox head is 90° rotatable for a high application versatility. Faster, tool-free change of grinding agents: Quick-release nut included as standard. High overload capability thanks to direct motor cooling.

This text is machine translated.

Features

  • Soft start-up.
  • Restart protection
  • Block monitoring
  • Electronic overload protection
  • Electronic speed selection
  • Check return

Scope of delivery

  • CG17-150V
  • Anti-vibration handle
  • Collet flange
  • Tightening nut
  • Protective cover
  • Two key hole
  • Cut-off protection hood
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)