• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein KBE 32 QW 1-speed-Core drill 1200 W incl. case

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Eco-Magnet core drill machine up to 32 mm|KBE 32 QW

  • 1200 W
  • Max. drill bit Ø 35 mm
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • 450 min⁻¹
Product type

Core drill

Features

incl. case

1200 W

Output rating

770 W

Load speed

450 U/min

Transmission type

1-speed

Tool holder

Weldon shank

Max. drill diameter

35 mm

Cable length

3 m

Operating voltage

230 V

Weight

11 kg

Idle speed

700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575774 Fein KBE 32 QW 1-speed-Core drill 1200 W incl. case

Warranty Terms

Warranty Terms 2575774 Fein KBE 32 QW 1-speed-Core drill 1200 W incl. case

Description

Small and extremely light-weight 1-gear Eco-magnet core drill with basic functionality for core drilling on the construction site.

This text is machine translated.

Features

  • For tough applications thanks to the highest quality of workmanship and internal motor cable routingNo-compromise durability due to extra long-lasting gear design with up to 400 hours operating timeLightweight with FINE high-performance motor and hohem torque for all core drilling jobsExcellent value for moneyTool-free core drill quick-change systemInternal coolingHighly magneticSide changeable feed hand wheelGood accessibility in confined operating situationsPersonal protection switch

Scope of delivery

  • 1 hand pump1 bottle holder1 Lashing strap1 centering pin 100 mm1 Touch protection1 case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)